- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1621578
Phoenix Contact
1621578
Crimp contact - turned - contact diameter: 2 mm - crimp range: 2.5 mm² ... 4 mm²
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1621578
-
Alias/AKA:SF-20KS023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:12-14 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp