- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1621577
1621577
Phoenix Contact
Crimp contact - turned - contact diameter: 2 mm - crimp range: 1.5 mm² ... 2.5 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Crimp contact - turned - contact diameter: 2 mm - crimp range: 1.5 mm² ... 2.5 mm²
Search Keywords: 1621577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1621577
-
Alias/AKA:SF-20KS022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Manufacturer Stock:
125
can ship
Minimum Order Quantity:
10
3 Weeks
can ship
6/23/26