Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1621536

Cable connector - SH - straight long - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 8+4+PE - type of contact: Pin - C ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable connector - SH - straight long - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 8+4+PE - type of contact: Pin - Crimp connection - cable diameter range: 9 mm ... 12 mm
Search Keywords: 1621536
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1621536
Alias/AKA: SH-8EPS48A8LB3S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1621536 RoHS compliant?
Yes, 1621536 is RoHS compliant.
What is the lead time for 1621536?
The standard lead time for 1621536 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$95.43
5 +
$90.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!