- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1621325
1621325
Phoenix Contact
PRC test plug - 2000 plug cycles - can be released by hand - black - 5-pos. - 1.5 mm² ... 6 mm² / 690 V / 35 A - with screw co ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PRC test plug - 2000 plug cycles - can be released by hand - black - 5-pos. - 1.5 mm² ... 6 mm² / 690 V / 35 A - with screw connection for cables with an outside diameter of 8 mm ... 21 mm.
Search Keywords: 1621325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1621325
-
Alias/AKA:PRC 5-TC-FS6 8-21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/4/26