- Home ›
- All Products›
- 1620444
1620444
Phoenix Contact
Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M17 - number of positions: 3+PE - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M17 - number of positions: 3+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4x ˜ 3.2 - shielded: yes - flange dimensions: 25.75 mm x 25.75 mm
Search Keywords: 1620444
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1620444
-
Alias/AKA:ST-3EP1N8AA500S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$41.34
5
$38.83
10
$36.61
25
$35.11
50
$34.17
100
$33.29
250 +
$32.79
Click for Quote
Log in
to unlock special pricing