Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1620265

Cable connector - CA - angled - shielded: yes - Screw locking - M23 - No. of pos.: 17 - type of contact: Pin - Crimp connectio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable connector - CA - angled - shielded: yes - Screw locking - M23 - No. of pos.: 17 - type of contact: Pin - Crimp connection - cable diameter range: 4 mm ... 6 mm
Search Keywords: 1620265
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1620265
  • Alias/AKA:
    CA-17P1N8AT006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1620265 RoHS compliant?
Yes, 1620265 is RoHS compliant.
What is the lead time for 1620265?
The standard lead time for 1620265 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/7/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$65.52
5 +
$62.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!