- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1619992
1619992
Phoenix Contact
Device connector for front wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 6 - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector for front wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 6 - type of contact: Pin - Solder connection - Flat gasket - 4x ˜ 3.2 - flange dimensions: 25 mm x 25 mm
Search Keywords: 1619992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1619992
-
Alias/AKA:CA-06P1N122S00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
6/29/26
Accessories