Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1619416

Cable connector - CA - angled - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 8+1 - type of contact: Socket - Solder c ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable connector - CA - angled - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 8+1 - type of contact: Socket - Solder connection - cable diameter range: 4 mm ... 6 mm
Search Keywords: 1619416
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1619416
Alias/AKA: CA-09S1N12T006S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1619416 RoHS compliant?
Yes, 1619416 is RoHS compliant.
What is the lead time for 1619416?
The standard lead time for 1619416 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 1/5/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$68.63
5 +
$65.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!