Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1619393

Cable connector - CA - angled - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 7 - type of contact: Pin - Solder connec ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable connector - CA - angled - shielded: yes - SPEEDCON locking - M23 - No. of pos.: 7 - type of contact: Pin - Solder connection - cable diameter range: 6 mm ... 10 mm
Search Keywords: 1619393
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1619393
Alias/AKA: CA-07P1N12T007S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694020
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1619393 RoHS compliant?
Yes, 1619393 is RoHS compliant.
What is the lead time for 1619393?
The standard lead time for 1619393 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$70.62
5 +
$67.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!