- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1619328
Phoenix Contact
1619328
Cable assembly; M17 Female; M17 Male; round; Unshielded; 32.8ft; 10.00m; 4-position
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable assembly; M17 Female; M17 Male; round; Unshielded; 32.8ft; 10.00m; 4-position
Search Keywords: 1619328
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1619328
-
Alias/AKA:K-3E-M17-M9/010-B01/M17-F8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1619328 RoHS compliant?
Yes, 1619328 is RoHS compliant.
What is the lead time for 1619328?
The standard lead time for 1619328 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/8/26