Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1618767

Panel feed-through - straight - SPEEDCON locking - M17 - number of positions: 5+PE - type of contact: Pin - Crimp connection - ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panel feed-through - straight - SPEEDCON locking - M17 - number of positions: 5+PE - type of contact: Pin - Crimp connection - Flat gasket - 4x ˜ 3.2 - shielded: yes - flange dimensions: 25.75 mm x 25.75 mm - cable diameter range: 3.5 mm ... 5.5 mm
Search Keywords: 1618767
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1618767
  • Alias/AKA:
    ST-5EP1N8ACK02S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1618767 RoHS compliant?
Yes, 1618767 is RoHS compliant.
What is the lead time for 1618767?
The standard lead time for 1618767 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
1
$38.71
5 +
$36.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!