Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1618648

Cable connector - straight - SPEEDCON locking - M17 - number of positions: 8 - type of contact: Pin - Crimp connection - shiel ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 09/01/2026
Packaging
Certificate of Compliance
Description +
Cable connector - straight - SPEEDCON locking - M17 - number of positions: 8 - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 5 mm ... 9.2 mm
Search Keywords: 1618648
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1618648
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1618648 discontinued?
Yes, 1618648 from Phoenix Contact is discontinued (end-of-life September 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1618648 RoHS compliant?
Yes, 1618648 is RoHS compliant.
What is the lead time for 1618648?
The standard lead time for 1618648 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 09/01/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
1
$33.48
5 +
$31.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!