- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1618255
1618255
Phoenix Contact
Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.06 mm² ... 0.25 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.06 mm² ... 0.25 mm²
Search Keywords: 1618255
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1618255
-
Alias/AKA:ST-10KP010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:23-29 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
10
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
10
$1.87
50
$1.78
100 +
$1.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments