- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Crimpers ›
- 1615584
Available Replacements
RECOMMENDED REPLACEMENT
Phoenix Contact
1615584
Locator for RC-Z2514 and RC-Z2504 crimping pliers, for crimping turned SF and ST contacts, diameter of 0.6 mm ... 1.0 mm and 2 ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Locator for RC-Z2514 and RC-Z2504 crimping pliers, for crimping turned SF and ST contacts, diameter of 0.6 mm ... 1.0 mm and 2.0 mm.
Search Keywords: 1615584
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1615584
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205598000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1615584 discontinued?
Yes, 1615584 from Phoenix Contact is discontinued (end-of-life January 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1615584?
The recommended replacement for 1615584 is 1634160 from Phoenix Contact, available from OnlineComponents.com.
Is 1615584 RoHS compliant?
Yes, 1615584 is RoHS compliant.
What is the lead time for 1615584?
The standard lead time for 1615584 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.