- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1613518
1613518
Phoenix Contact
Cable connector - straight long - Screw locking - M40 - number of positions: 2+3+PE - type of contact: Socket - Crimp connecti ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector - straight long - Screw locking - M40 - number of positions: 2+3+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 9 mm ... 14 mm
Search Keywords: 1613518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1613518
-
Alias/AKA:SM-5ES1N8A8S22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/4/26
Tariffs may apply for U.S. shipments