Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1609565

MSTB contact insert - for PCB assembly - 24 V - 5-pos. - with straight solder pins - RAL 9005 (black) - for panel mounting fra ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MSTB contact insert - for PCB assembly - 24 V - 5-pos. - with straight solder pins - RAL 9005 (black) - for panel mounting frame VS-PPC-F2-MSTB-...-1R-P
Search Keywords: 1609565
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1609565
  • Alias/AKA:
    VSMSTBVA255GB508BKA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Wire to Board
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    24 V
  • Maximum Current Rating:
    16 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1609565 RoHS compliant?
Yes, 1609565 is RoHS compliant.
What is the lead time for 1609565?
The standard lead time for 1609565 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
1
$3.01
50 +
$2.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!