- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1609549
1609549
Phoenix Contact
MSTB contact insert - for PCB assembly - 400 V - 5-pos. - with angled solder pins - RAL 3000 (red) - for panel mounting frame ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
MSTB contact insert - for PCB assembly - 400 V - 5-pos. - with angled solder pins - RAL 3000 (red) - for panel mounting frame VS-PPC-F2-MSTB-...-1R-P
Search Keywords: 1609549
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1609549
-
Alias/AKA:VS-MSTBAH 2 5/ 5-GB-5 08-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:16 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
6/11/26