Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1608304

Conn Wire to Wire M 5 POS ST Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Wire to Wire M 5 POS ST Panel Mount
Search Keywords: 1608304
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1608304
  • Alias/AKA:
    VS-PPC-F2-MSTB-POBK-1R-SPS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Wire
  • Body Orientation:
    Straight
  • Gender:
    M
  • Mounting:
    Panel Mount
  • Pitch:
    N/A
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    400 V
  • Maximum Current Rating:
    16 A
  • Termination Method:
    N/A
  • Operating Temperature:
    -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1608304 RoHS compliant?
Yes, 1608304 is RoHS compliant.
What is the lead time for 1608304?
The standard lead time for 1608304 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
8 Weeks can ship 12/8/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!