- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1608236
1608236
Phoenix Contact
Conn Wire to Wire F 5 POS ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Wire to Wire F 5 POS ST Cable Mount
Search Keywords: 1608236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1608236
-
Alias/AKA:VS-PPC-C2-MSTB-POBK-P13-B5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Wire
-
Body Orientation:Straight
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:N/A
-
Number of Contacts:5
-
Maximum Voltage Rating:400 V
-
Maximum Current Rating:16 A
-
Termination Method:N/A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$25.36
5
$24.56
10
$24.19
25
$23.38
50
$23.03
100
$22.68
250 +
$22.34
Click for Quote
Log in
to unlock special pricing