- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1608197
1608197
Phoenix Contact
RJ45 panel mounting frame - IP67 - for push-pull interlocking - plastic - with the Freenet system - for square panel cutout - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RJ45 panel mounting frame - IP67 - for push-pull interlocking - plastic - with the Freenet system - for square panel cutout - with grommet - without mounting screws
Search Keywords: 1608197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1608197
-
Alias/AKA:VS-PPC-F1-RJ45-POBK-1R-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Panel Mounting Frame
-
Dimension:29.5 x 37 x 42 mm
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments