- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1608142
1608142
Phoenix Contact
Protective cover - IP67 - metal version - to cover the contact insert in the RJ45 and SC-RJ push-pull panel mounting frames
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Protective cover - IP67 - metal version - to cover the contact insert in the RJ45 and SC-RJ push-pull panel mounting frames
Search Keywords: 1608142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1608142
-
Alias/AKA:VS-PPC-C1-PC67-MNNA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7907006000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Protective Cover3365
-
Dimension:563362mm
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
5/22/26