- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Fiber Optics ›
- 1608032
1608032
Phoenix Contact
Fiber optic connector SC-RJ - IP67 - with push-pull interlocking - metal housing - duplex - with fast connection technology - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fiber optic connector SC-RJ - IP67 - with push-pull interlocking - metal housing - duplex - with fast connection technology - for polymer fiber 980/1000 µm - for individual wire diameter 2.2 mm - for cable cross section 6.5 mm ... 9.5 mm
Search Keywords: 1608032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1608032
-
Alias/AKA:VSPPCC1SCRJMNNAPG9A4DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mode:N/A
-
Type:SCRJ
-
Gender:F
-
Mounting:Cable Mount
-
Fiber Cable Type:Duplex
-
Cable Diameter:9.5 mm
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26