- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1608029
Phoenix Contact
1608029
RJ45 panel mounting frame - IP67 - for push-pull interlocking - metal - for PCB connection - for square panel cutout - with gr ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1608029
-
Alias/AKA:VS-PPC-F1-RJ45-MNNA-1R-PHA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mounting Frame
-
Dimension:42 x 22.2 x 18.8 mm
-
Operating Temperature:-40 to 70 °C