- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1608016
Phoenix Contact
1608016
Push-pull connector (version 14) - metal - with 8-pos. RJ45 QUICKON connector insert - with QUICKON fast connection technology ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1608016
-
Alias/AKA:VSPPCC1RJ45MNNAPG98Q5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:1.75 A
-
Operating Temperature:-40 to 70 °C