- Home ›
- All Products›
- 1607927
1607927
Phoenix Contact
Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M40 - number of positions: 2+3+PE ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M40 - number of positions: 2+3+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4x˜4,4 - shielded: yes - flange dimensions: 40 mm x 40 mm
Search Keywords: 1607927
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607927
-
Alias/AKA:SM-5EPWN8AAD00S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/6/26