- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1607919
1607919
Phoenix Contact
Crimp contact - turned - contact diameter: 10 mm - crimp range: 35 mm² ... 35 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimp contact - turned - contact diameter: 10 mm - crimp range: 35 mm² ... 35 mm²
Search Keywords: 1607919
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607919
-
Alias/AKA:SL-1CKS040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/2/26