- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1607914
1607914
Phoenix Contact
Crimp contact - turned - contact diameter: 10 mm - crimp range: 35 mm² ... 35 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimp contact - turned - contact diameter: 10 mm - crimp range: 35 mm² ... 35 mm²
Search Keywords: 1607914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607914
-
Alias/AKA:SL-1CKP040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:2 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/4/26
Tariffs may apply for U.S. shipments