- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1607748
1607748
Phoenix Contact
Contact insert - Contact insert - type: VC3 - housing material: PA - number of positions: 5 - nom. voltage: 690 - rated curren ...
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Contact insert - Contact insert - type: VC3 - housing material: PA - number of positions: 5 - nom. voltage: 690 - rated current: 70 A - Connection method: Screw connection - Type of contact: Pin
Search Keywords: 1607748
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607748
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Right Angle
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:4/1
-
Maximum Voltage Rating:690 V
-
Maximum Current Rating:70 A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.