- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1607656
1607656
Phoenix Contact
Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 1 mm² ... 2.5 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 1 mm² ... 2.5 mm²
Search Keywords: 1607656
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607656
-
Alias/AKA:ST-20KP020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Machined Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:13-17 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
6/4/26
Tariffs may apply for U.S. shipments