Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1607655

Crimp contact - turned - contact diameter: 2 mm - crimp range: 0.25 mm² ... 1 mm²

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Crimp contact - turned - contact diameter: 2 mm - crimp range: 0.25 mm² ... 1 mm²
Search Keywords: 1607655
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1607655
Alias/AKA: ST-20KP010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1607655 RoHS compliant?
Yes, 1607655 is RoHS compliant.
What is the lead time for 1607655?
The standard lead time for 1607655 is approximately 57 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
Minimum Order Quantity:
23
57 Weeks can ship 12/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
23
$3.76
50 +
$3.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!