- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1607582
1607582
Phoenix Contact
Crimp contact - turned - contact diameter: 0.6 mm - crimp range: 0.34 mm² ... 0.5 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimp contact - turned - contact diameter: 0.6 mm - crimp range: 0.34 mm² ... 0.5 mm²
Search Keywords: 1607582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607582
-
Alias/AKA:ST-06KS030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/21/26
Tariffs may apply for U.S. shipments