- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1607580
1607580
Phoenix Contact
Crimp contact - turned - contact diameter: 0.6 mm - crimp range: 0.06 mm² ... 0.25 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimp contact - turned - contact diameter: 0.6 mm - crimp range: 0.06 mm² ... 0.25 mm²
Search Keywords: 1607580
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607580
-
Alias/AKA:ST-06KS010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
6/4/26
Tariffs may apply for U.S. shipments