- Home ›
- All Products›
- 1607579
Phoenix Contact
1607579
Crimp contact - turned - contact diameter: 0.6 mm - crimp range: 0.34 mm² ... 0.5 mm²
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Crimp contact - turned - contact diameter: 0.6 mm - crimp range: 0.34 mm² ... 0.5 mm²
Search Keywords: 1607579
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607579
-
Alias/AKA:ST-06KP030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 1607579 RoHS compliant?
Yes, 1607579 is RoHS compliant.
What is the lead time for 1607579?
The standard lead time for 1607579 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
10
$2.73
50
$2.59
100 +
$2.46
Click for Quote
Log in
to unlock special pricing