- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1607376
1607376
Phoenix Contact
Crimp contact - turned - contact diameter: 2 mm - crimp range: 0.75 mm² ... 1.5 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Crimp contact - turned - contact diameter: 2 mm - crimp range: 0.75 mm² ... 1.5 mm²
Search Keywords: 1607376
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607376
-
Alias/AKA:SF-20KP004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
50
can ship
Stock lot only:
5
Minimum Order Quantity:
10
3 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
1
$2.662
10
$2.420
50 +
$2.300
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT