- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1607355
1607355
Phoenix Contact
Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.14 mm² ... 0.5 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.14 mm² ... 0.5 mm²
Search Keywords: 1607355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607355
-
Alias/AKA:SF-10KP004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Machined Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:21-26 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Manufacturer Stock:
52
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
5/22/26
Tariffs may apply for U.S. shipments