- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1607352
1607352
Phoenix Contact
Coupler connector, straight, Screw locking, M23, Number of positions: 17, Type of contact: Socket, Crimp connection, shielded: ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Coupler connector, straight, Screw locking, M23, Number of positions: 17, Type of contact: Socket, Crimp connection, shielded: yes, Cable diameter: 5 mm...13.2 mm
Search Keywords: 1607352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607352
-
Alias/AKA:RF-17S2N8A90DU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
3 Weeks
can ship
5/28/26
Tariffs may apply for U.S. shipments