- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1607202
1607202
Phoenix Contact
Contact insert set for sleeve side - sleeve frame with PE - 4 fixing screws - 6-pos. contact inserts preassembled - 6 coding p ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 06/30/2025
Certificate of Compliance Guarantee
Description
+
Contact insert set for sleeve side - sleeve frame with PE - 4 fixing screws - 6-pos. contact inserts preassembled - 6 coding profiles
Search Keywords: 1607202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1607202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:N/A
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:N/A
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:10 A
-
Operating Temperature:-40 to 100 °C
Product Guides
+
-
End of Life: Final orders must be placed by 06/30/2025
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/12/26