- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1605852
1605852
Phoenix Contact
Cable connector - straight short - Screw locking - M40 - number of positions: 4+3+PE - type of contact: Socket - Crimp connect ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector - straight short - Screw locking - M40 - number of positions: 4+3+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 12.5 mm ... 17 mm
Search Keywords: 1605852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1605852
-
Alias/AKA:SM-7ES1N8A8003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$146.26
3
$144.06
5
$140.25
10 +
$136.51
Click for Quote
Log in
to unlock special pricing