- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1605756
1605756
Phoenix Contact
Crimp contact - turned - Single contact - contact diameter: 3.6 mm - crimp range: 1 mm² ... 2.5 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimp contact - turned - Single contact - contact diameter: 3.6 mm - crimp range: 1 mm² ... 2.5 mm²
Search Keywords: 1605756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1605756
-
Alias/AKA:SM-36KS001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-18 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$6.149
5
$5.590
10 +
$5.310
Click for Quote
Log in
to unlock special pricing