- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1605752
1605752
Phoenix Contact
Crimp contact - turned - Single contact - contact diameter: 3.6 mm - crimp range: 6 mm² ... 10 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimp contact - turned - Single contact - contact diameter: 3.6 mm - crimp range: 6 mm² ... 10 mm²
Search Keywords: 1605752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1605752
-
Alias/AKA:SM-36KP007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:8-10 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
4
2 Weeks
can ship
6/22/26