- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1605747
Phoenix Contact
1605747
Crimp contact - turned - Single contact - contact diameter: 3.6 mm - crimp range: 6 mm² ... 10 mm²
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Crimp contact - turned - Single contact - contact diameter: 3.6 mm - crimp range: 6 mm² ... 10 mm²
Search Keywords: 1605747
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1605747
-
Alias/AKA:SM-36KP004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 1605747 RoHS compliant?
Yes, 1605747 is RoHS compliant.
What is the lead time for 1605747?
The standard lead time for 1605747 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
25
6 Weeks
can ship
10/27/26