- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1605743
Phoenix Contact
1605743
Crimp contact - turned - Single contact - contact diameter: 3.6 mm - crimp range: 0.75 mm² ... 1.5 mm²
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Crimp contact - turned - Single contact - contact diameter: 3.6 mm - crimp range: 0.75 mm² ... 1.5 mm²
Search Keywords: 1605743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1605743
-
Alias/AKA:SM-36KP001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16-19 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 1605743 RoHS compliant?
Yes, 1605743 is RoHS compliant.
What is the lead time for 1605743?
The standard lead time for 1605743 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
6 Weeks
can ship
10/29/26