- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1605741
Phoenix Contact
1605741
Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 2.5 mm² ... 4 mm²
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 2.5 mm² ... 4 mm²
Search Keywords: 1605741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1605741
-
Alias/AKA:SM-20KP008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:12-14 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 1605741 RoHS compliant?
Yes, 1605741 is RoHS compliant.
What is the lead time for 1605741?
The standard lead time for 1605741 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
35
can ship
Minimum Order Quantity:
4
6 Weeks
can ship
11/2/26