- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1605739
Phoenix Contact
1605739
Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 1 mm² ... 2.5 mm²
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 1 mm² ... 2.5 mm²
Search Keywords: 1605739
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1605739
-
Alias/AKA:SM-20KP007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-18 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 1605739 RoHS compliant?
Yes, 1605739 is RoHS compliant.
What is the lead time for 1605739?
The standard lead time for 1605739 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Manufacturer Stock:
25
can ship
Stock lot only:
2
Minimum Order Quantity:
4
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$4.389
4
$3.990
20 +
$3.790
Click for Quote
Log in
to unlock special pricing