Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1605643

Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 1 mm² ... 2.5 mm²

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 1 mm² ... 2.5 mm²
Search Keywords: 1605643
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1605643
Alias/AKA: SF-7QS2000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Stamped
Gender: SKT
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1605643 RoHS compliant?
Yes, 1605643 is RoHS compliant.
What is the lead time for 1605643?
The standard lead time for 1605643 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 255
Can Ship immediately
Manufacturer Stock:
2,432 can ship
Minimum Order Quantity:
4
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$3.87
5 +
$3.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!