- Home ›
- All Products›
- 1605634
Phoenix Contact
1605634
Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 0.25 mm² ... 1 mm²
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 0.25 mm² ... 1 mm²
Search Keywords: 1605634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1605634
-
Alias/AKA:SF-7PP2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 1605634 RoHS compliant?
Yes, 1605634 is RoHS compliant.
What is the lead time for 1605634?
The standard lead time for 1605634 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/7/26