- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1605605
1605605
Phoenix Contact
Cable connector - straight long - Screw locking - M23 - number of positions: 4+3+PE - type of contact: Socket - Crimp connecti ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable connector - straight long - Screw locking - M23 - number of positions: 4+3+PE - type of contact: Socket - Crimp connection - shielded: yes - cable diameter range: 15 mm ... 18 mm
Search Keywords: 1605605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1605605
-
Alias/AKA:SF-7ES1N8A8LB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/5/26
Tariffs may apply for U.S. shipments