- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 1605585
1605585
Phoenix Contact
HEAVYCON female insert - B24 series - 24-pos. - QUICKON-connection
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HEAVYCON female insert - B24 series - 24-pos. - QUICKON-connection
Search Keywords: 1605585
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1605585
-
Alias/AKA:HC-B-24-EBUQ-2-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:HEAVYCON Insert
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:24
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:16 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26