- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 1605559
1605559
Phoenix Contact
Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.06 mm² ... 0.25 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.06 mm² ... 0.25 mm²
Search Keywords: 1605559
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1605559
-
Alias/AKA:SF-6CP2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
10
$2.09
50
$1.99
100 +
$1.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments