- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1605557
1605557
Phoenix Contact
Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.25 mm² ... 1 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.25 mm² ... 1 mm²
Search Keywords: 1605557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1605557
-
Alias/AKA:SF-6AS2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-23 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
Minimum Order Quantity:
10
4 Weeks
can ship
7/6/26
CUSTOMERS
ALSO BOUGHT